
High efficiency synchronous boost converter featuring a 5-A switch and a 10-VSON package. Delivers up to 2.1A output current with adjustable output voltage up to 5.5V, from a 2.3V to 5.5V input range. Achieves 96% efficiency and operates across a -40°C to 85°C temperature range. Includes a 35µA quiescent current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61230DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61230DRCR technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61230DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
