
TPS61230 DC to DC Converter and Switching Regulator Chip 4.9VDC to 5.1VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments TPS61230EVM-089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61230EVM-089 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2.1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61230EVM-089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
