
The TPS61232DRCR is a 5V 4A boost DC/DC controller from Texas Instruments. It is packaged in a VSON-10 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It has a quiescent current of 35uA and is a synchronous rectifier topology. The TPS61232DRCR is a fixed output voltage device with a minimum output voltage of 5V.
Sign in to ask questions about the Texas Instruments TPS61232DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61232DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61232DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
