
High efficiency synchronous step-up converter with a 5A switch, offering up to 96% efficiency. Features a 5V fixed output voltage and a maximum output current of 2.1A. Operates from a 2.3V to 5.5V input voltage range and supports a wide temperature range of -40°C to 85°C. This surface mountable VSON package component boasts a low quiescent current of 35µA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61232DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61232DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Min Output Voltage | 5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61232DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
