The TPS61235PRWLT is an industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a 9-terminal package with a bottom terminal position. The device is designed for use in applications with input voltages between 2.3V and 5.5V. It is available in a VQFN-9 package with dimensions of 2.5mm by 2.5mm.
Texas Instruments TPS61235PRWLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N9 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61235PRWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.