
High-efficiency, 5V fixed output step-up DC/DC converter with 450mA maximum output current. Features a 4MHz switching frequency and 90% efficiency, operating from a 2.3V to 5.5V input range. Includes a synchronous rectifier and a low 30µA quiescent current. Packaged in a 6-WSON, tape and reel configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61240DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61240DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
