
Boost DC/DC converter with a fixed 5V output voltage, capable of delivering up to 450mA. Features a 4MHz switching frequency and 90% efficiency. Operates from a 2.3V to 5.5V input range, with a 5.5V maximum supply voltage. Packaged in a compact 6-WSON (2.1mm x 2mm x 0.75mm) with tape and reel packaging. RoHS compliant with a quiescent current of 30uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61240DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 90% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61240DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
