
The TPS61252DSGR is a boost DC/DC controller from Texas Instruments with an efficiency of 92%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum voltage of 6.5V and a maximum current of 1.5A. It is available in a WSON-8 package and is lead-free.
Sign in to ask questions about the Texas Instruments TPS61252DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61252DSGR technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61252DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
