
High-efficiency 1.5A boost converter with adjustable output voltage up to 6.5V. Features a 3.5MHz switching frequency and 92% peak efficiency, operating from a 2.3V to 6V input range. This single-output DC/DC controller offers a low 30uA quiescent current and an adjustable input current limit. Packaged in a compact 2.1mm x 2.1mm x 0.75mm QFN, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61252DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61252DSGT technical specifications.
| Package/Case | QFN |
| Efficiency | 92% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61252DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
