3.8-MHz, 5-V / 4-A Boost in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Sign in to ask questions about the Texas Instruments TPS612532AYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS612532AYFFR technical specifications.
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS612532AYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.