The TPS61253AYFFR is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 9-pin DSBGA package with a width of 1.192mm and a length of 1.288mm. The device operates within an input voltage range of 2.3V to 5.5V. It is designed for industrial applications and is suitable for use in environments with high temperatures.
Sign in to ask questions about the Texas Instruments TPS61253AYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61253AYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.192 |
| Length | 1.288 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61253AYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.