
High-efficiency, 93% boost converter with a 5V fixed output voltage and 3.9A output current. Features a 3.5-MHz switching frequency and a 20µA quiescent current. Operates from a 2.65V to 4.85V input voltage range and supports a wide temperature range of -40°C to 85°C. Surface mountable in a compact WCSP package, this synchronous rectifier is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS61253YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61253YFFR technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.85V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.9A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61253YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
