
1.5A, 5V fixed output boost converter with 93% efficiency. Features a 2.3V to 4.85V input voltage range and a 3.3A maximum output current. Operates from -40°C to 85°C with 20uA quiescent current. Surface mountable in a 1.2mm x 1.3mm WCSP package.
Texas Instruments TPS61253YFFT technical specifications.
| Efficiency | 93% |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 1.26mm |
| Max Input Voltage | 4.85V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.356mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61253YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
