The TPS61256AYFFT is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 9-terminal package with a bottom terminal position and a JEDEC package code of S-XBGA-B9. The device is designed for use in industrial applications and has a width of 1.206mm and a length of 1.306mm. It is rated for input voltages between 2.5V and 5.5V and is available in a VFBGA package type.
Sign in to ask questions about the Texas Instruments TPS61256AYFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61256AYFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.206 |
| Length | 1.306 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61256AYFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.