The TPS61256CYFFR is an industrial DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 9-pin R-PBGA-B9 package type and a width of 1.206mm and length of 1.306mm. This device has a single function and is designed for industrial applications, with a maximum input voltage of 5.5V and minimum input voltage of 2.3V.
Sign in to ask questions about the Texas Instruments TPS61256CYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61256CYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.206 |
| Length | 1.306 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61256CYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.