
3.5MHz, 900mA peak loading current, high efficiency step-up converter in chip scale packaging 9-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS61256YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61256YFFR technical specifications.
| Package/Case | BGA |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.85V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.4A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61256YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
