
Tiny Low Input Voltage Boost Converter with Adjustable Output Voltage 6-WSON -40 to 85
Texas Instruments TPS61260DRVR technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61260DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
