
The TPS61261DC/DC boost controller is a single-output, positive-output device with a maximum output current of 100mA and a minimum output voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is packaged in a SON package. The device is RoHS compliant and features a quiescent current of 29uA. It is designed for use in applications requiring a high efficiency of 95% and is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments TPS61261DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61261DRVR technical specifications.
| Package/Case | SON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| RoHS Compliant | Yes |
| Series | TPS61261 |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61261DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
