The TPS61280DYFFR is an industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a 16-pin VFBGA package. The device is designed to regulate DC power and can handle input voltages between 2.3V and 4.85V. It features a single function and has a bottom terminal position. The TPS61280DYFFR is compliant with industrial temperature grade requirements.
Texas Instruments TPS61280DYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.666 |
| Length | 1.666 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.85 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61280DYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.