
Low quiescent current (5µA) boost converter, featuring 15nA bypass operation. This integrated circuit offers a maximum output current of 700mA with a minimum output voltage of 3.3V. Operating from a minimum input voltage of 900mV up to 5V, it supports a single positive output. The device is housed in a SON package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C. This RoHS compliant component utilizes a synchronous rectifier and a boost topology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61291DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61291DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
