
This **boost converter** IC features a **low quiescent current** of 5µA and an ultra-low **bypass operation current** of 15nA, ideal for power-sensitive applications. It supports a **wide input voltage range** from 900mV to 5V, delivering a stable **fixed output voltage** of 3.3V with a **maximum output current** of 250mA. The device operates efficiently across a **temperature range** of -40°C to 85°C and is housed in a compact **SON package** for **surface mount** applications. This **RoHS compliant** component utilizes a **synchronous rectifier** for enhanced efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61291DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 400nA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61291DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
