
The TPS61305YFFR is a 3-channel I2C dimming LED driver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It features a maximum input voltage of 5.5V and a maximum output current of 1.25A. The device is packaged in a BGA20 package and is RoHS compliant. It has a quiescent current of 590uA and a frequency of 1.92MHz.
Sign in to ask questions about the Texas Instruments TPS61305YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61305YFFR technical specifications.
| Package/Case | BGA |
| Dimming | I²C |
| Frequency | 1.92MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 1.5A |
| Output Current per Channel | 800mA |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61305YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
