
Boost converter IC for camera flash applications, featuring a 1.5A output current and up to 4.1A peak current. Operates from a 2.5V to 5.5V input, delivering a 5.7V output. Includes a 1.92MHz switching frequency and an I2C interface for control. Supports up to three LED drivers with LED temperature monitoring. Packaged in a BGA, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61305YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61305YFFT technical specifications.
| Package/Case | BGA |
| Frequency | 1.92MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Frequency | 2 MHz |
| Output Current | 1.5A |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61305YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
