The TPS61322DBZR is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 3-terminal design and a JEDEC package code of R-PDSO-G3. The device is available in a SOT-23, 3 PIN package with dimensions of 1.3mm width and 2.92mm length. It operates within an input voltage range of 0.9V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61322DBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61322DBZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61322DBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.