
The TPS61325YFFR is a 3-output boost converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a maximum input voltage of 5.5V. It features a quiescent current of 590uA and an output current of 1.5A. The TPS61325YFFR is packaged in a BGA20 package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS61325YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61325YFFR technical specifications.
| Package/Case | BGA |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 590uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61325YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.