
High brightness LED driver, a boost DC/DC controller, features an integrated 3A, 40V power switch. This IC supports analog and PWM dimming with an operating frequency up to 2.2MHz. It accepts input voltages from 2.9V to 18V and delivers up to 3A output current with a 38V output voltage. Packaged in a 14-HTSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS61500PWP technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Frequency | 2.2MHz |
| Height | 1.15mm |
| High Level Output Current | 3A |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 3mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.25W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 0.2 MHz to 2.2 MHz |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Voltage | 38V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.002046oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61500PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
