
The TPS62001 is a low dropout positive voltage regulator with a maximum output current of 600mA and a maximum output voltage of 900mV. It operates over a temperature range of -40°C to 85°C and is supplied from a 5.5V operating supply voltage. The device is available in a VSSOP package and is RoHS compliant. The TPS62001 has a quiescent current of 50uA and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS62001DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62001DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 900mV |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62001 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62001DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
