
The TPS62001DGSR is a low dropout linear regulator with an output voltage of 900mV and a maximum output current of 600mA. It operates from a supply voltage of 5.5V and has a quiescent current of 50uA. The device is available in a lead-free MSOP-10 package and is RoHS compliant. The TPS62001DGSR is suitable for use in a variety of applications, including power management and voltage regulation, and can operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS62001DGSR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.