The TPS62002DGSR is a 1V output DC/DC controller in a VSSOP package, designed for lead-free applications. It operates from 2V to 5.5V supply voltage and can deliver up to 600mA output current. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and does not contain any SVHC substances.
Sign in to ask questions about the Texas Instruments TPS62002DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62002DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62002DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
