
The TPS62003 is a low dropout linear regulator with a maximum output current of 600mA and a maximum operating temperature of 85°C. It operates from a supply voltage of 5.5V and has a quiescent current of 50uA. The device is available in a VSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS62003DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62003DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62003DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
