High-efficiency, 95% step-down converter with a fixed 1.2V output voltage and 600mA maximum output current. This power management IC operates from a 2V to 5.5V input voltage range, featuring a low 50µA quiescent current. Packaged in a compact MSOP-10 (10-VSSOP) with dimensions of 3mm x 3mm x 1.07mm, it supports a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, this synchronous rectifier is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS62003DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62003DGSR technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.02mm |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62003DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.