
The TPS62003DGSRG4 is a low dropout linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 600mA. The device is available in a VSSOP package and is RoHS compliant. It is a positive output type with a fixed output voltage of 1.2V and a quiescent current of 50uA.
Sign in to ask questions about the Texas Instruments TPS62003DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62003DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62003DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
