
High-efficiency, 95% step-down DC/DC converter with a fixed 3.3V output voltage and a maximum output current of 600mA. Features a wide input voltage range from 2V to 5.5V and a low quiescent current of 50µA. This integrated circuit operates across a temperature range of -40°C to 85°C and is housed in a compact VSSOP package. Includes synchronous rectification for enhanced performance.
Texas Instruments TPS62007DGS technical specifications.
| Package/Case | VSSOP |
| Current Rating | 50mA |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Power | 555mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.02mm |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62007DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
