The TPS62008 is a low dropout linear regulator with a maximum output current of 600mA and a minimum output voltage of 1.9V. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The device is RoHS compliant and features a quiescent current of 50uA. It is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TPS62008DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | TPS62008 |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62008DGSG4 to view detailed technical specifications.
No datasheet is available for this part.