
The TPS62020DRCRG4 is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 6V and a maximum output current of 600mA. It features a synchronous rectifier and a quiescent current of 18uA. The TPS62020DRCRG4 is packaged in a VSON package and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS62020DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62020DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62020 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62020DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
