
1.2A, 1.5V fixed output step-down converter with 95% efficiency. Features 18µA quiescent current and synchronous rectification. Operates from 2.5V to 6V input voltage, delivering up to 1.2A output current. Packaged in a 10-pin HTSSOP EP, this lead-free IC operates from -40°C to 85°C.
Texas Instruments TPS62042DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62042DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.