The TPS62043 is a low dropout linear regulator with an efficiency of 95% and a maximum output current of 1.2A. It operates over a temperature range of -40°C to 85°C and is available in a VSON package. The device is RoHS compliant and has a quiescent current of 18uA. It is designed for use with an input voltage range of 2.5V to 6V and can supply a fixed output voltage of 1.6V. The TPS62043 is a single output device with a maximum output voltage of 1.6V and a maximum output current of 1.2A.
Texas Instruments TPS62043DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62043 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
No datasheet is available for this part.