
High-efficiency, 1.2A synchronous step-down converter with a fixed 3.3V output voltage. Achieves up to 95% efficiency, operating from a 2.5V to 6V input range with a low 18µA quiescent current. Features a compact 3mm x 3mm footprint and a 1.02mm height, suitable for space-constrained applications. Operates reliably across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS62046DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62046DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
