
The TPS62046DRCRG4 is a low dropout linear regulator with an efficiency of 95% and a maximum input voltage of 6V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 1.2A. This device is RoHS compliant and available in a VSON package. The regulator has a quiescent current of 18uA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS62046DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62046DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | TPS62046 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62046DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
