
High-efficiency, adjustable step-down DC/DC converter with 800mA maximum output current and up to 6V output voltage. Features a 2.7V to 10V input voltage range and 93% efficiency. This positive output regulator operates from -40°C to 85°C and is housed in a compact VSSOP package. Includes synchronous rectification and a low 12µA quiescent current.
Texas Instruments TPS62050DGS technical specifications.
| Package/Case | VSSOP |
| Current Rating | 12mA |
| Efficiency | 93% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 555mW |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62050DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
