
High-efficiency, adjustable step-down DC/DC converter with 800mA maximum output current. Features a 2.7V to 10V input voltage range and a 93% peak efficiency at 850kHz switching frequency. Offers adjustable output voltage from 700mV to 6V, with a low quiescent current of 12µA. Packaged in an MSOP-10 (10-VSSOP) for surface-mount termination, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS62050DGSR technical specifications.
| Package/Case | MSOP |
| Current Rating | 12mA |
| Efficiency | 93% |
| Frequency | 850kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 555mW |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62050DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
