
Adjustable step-down converter, 800mA output current, 93% efficiency, and 850kHz switching frequency. Features a 2.7V to 10V input voltage range and a 700mV to 6V adjustable output voltage. Operates from -40°C to 85°C, with a low 12µA quiescent current. Packaged in a 10-pin VSSOP for surface-mount termination.
Texas Instruments TPS62051DGS technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Frequency | 850kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 555mW |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62051 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62051DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.