Step-down DC/DC converter, adjustable output voltage from 700mV to 6V, with a maximum output current of 800mA. Features a 10V maximum input voltage and 2.7V minimum input voltage, achieving up to 93% efficiency. Operates across a wide temperature range of -40°C to 85°C with a low quiescent current of 12µA. Packaged in a 10-VSSOP with a height of 1.02mm, this lead-free, RoHS-compliant component offers enhanced LBI functionality.
Sign in to ask questions about the Texas Instruments TPS62051DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62051DGSG4 technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62051DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.