
High-efficiency, 1.5V fixed output DC-DC step-down converter with 800mA maximum output current. Features a 10V maximum input voltage and operates from 2.7V to 10V. Achieves up to 93% efficiency with a low 12µA quiescent current. Synchronous rectifier design for enhanced performance. Packaged in a VSSOP-10, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62052DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62052DGS technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 555mW |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62052DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
