
The TPS62052DGSG4 is a DC/DC controller with a single output capable of delivering up to 800mA. It operates from an input voltage of 2.7V to 10V and regulates an output voltage of 1.5V. The device is packaged in a VSSOP package and is RoHS compliant. It features a low quiescent current of 12uA and a synchronous rectifier for high efficiency. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62052DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62052DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62052DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
