
The TPS62052DGSR is a DC/DC controller from Texas Instruments, featuring a 93% efficiency rating and a lead-free package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum current of 800mA and a fixed output voltage of 1.5V. It is available in a VSSOP package quantity of 2500 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments TPS62052DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62052DGSR technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62052DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.