The TPS62054 is a DC/DC controller with a positive output voltage of 1.8V and a maximum output current of 800mA. It operates within a temperature range of -40°C to 85°C and is supplied with a 10V operating voltage. The device is available in a lead-free VSSOP package and is compliant with RoHS regulations. It features a low quiescent current of 12uA and a synchronous rectifier for efficient operation.
Sign in to ask questions about the Texas Instruments TPS62054DGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62054DGSG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| RoHS Compliant | Yes |
| Series | TPS62054 |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62054DGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
