
High-efficiency, 800mA synchronous step-down converter with a fixed 3.3V output voltage. Features a 10V maximum input voltage and a 2.7V minimum input voltage, operating across a -40°C to 85°C temperature range. Achieves up to 93% efficiency with a low 12µA quiescent current. Packaged in a VSSOP-10, this lead-free, RoHS-compliant IC is supplied on tape and reel.
Texas Instruments TPS62056DGSR technical specifications.
| Package/Case | VSSOP |
| Current Rating | 12mA |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62056 |
| Supply Current | 12uA |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62056DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
