
High-efficiency, 1.6A synchronous step-down DC/DC converter with adjustable output voltage from 800mV to 6V. Features a 3MHz switching frequency, 97% peak efficiency, and low 18uA quiescent current. Operates from a 2.7V to 6V input voltage range. Housed in a compact 2x2mm 8-WSON package with a height of 800um, suitable for tape and reel packaging. This lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62060DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62060DSGR technical specifications.
| Efficiency | 97% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62060DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
