The TPS62080DSG is an 8-channel DC/DC controller from Texas Instruments with a JEDEC package code of S-PDSO-N8 and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a pin count of 8. The device has a dual terminal position and a width and length of 2mm. It is designed to handle inputs between 2.3V and 6V.
Sign in to ask questions about the Texas Instruments TPS62080DSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62080DSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62080DSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.